
36916 | |
---|---|
DigiKey Part Number | 5245-36916-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 36916 |
Description | CBL USB3.2 A PLGC PLG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,11000 € | 15,11 € |
10 | 12,84700 € | 128,47 € |
25 | 12,04200 € | 301,05 € |
50 | 11,46760 € | 573,38 € |
100 | 10,92050 € | 1.092,05 € |
250 | 10,23728 € | 2.559,32 € |
500 | 9,74922 € | 4.874,61 € |
Unit Price without VAT: | 15,11000 € |
---|---|
Unit Price with VAT: | 17,98090 € |