
36765 | |
|---|---|
DigiKey Part Number | 5245-36765-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 36765 |
Description | CBL USB3.2 A PLGMICRO B PLG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 8,65300 € | 86,53 € |
| 25 | 8,11160 € | 202,79 € |
| 50 | 7,72420 € | 386,21 € |
| 100 | 7,35560 € | 735,56 € |
| 250 | 6,89544 € | 1.723,86 € |
| 500 | 6,56664 € | 3.283,32 € |
| 1.000 | 6,25357 € | 6.253,57 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |


