
36660 | |
|---|---|
DigiKey Part Number | 5245-36660-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 36660 |
Description | CBL USB3.2 A PLGB PLG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 € | 21,64 € |
| 10 | 18,38600 € | 183,86 € |
| 25 | 17,23440 € | 430,86 € |
| 50 | 16,41200 € | 820,60 € |
| 100 | 15,62900 € | 1.562,90 € |
| 250 | 14,65156 € | 3.662,89 € |
| 500 | 13,95324 € | 6.976,62 € |
| Unit Price without VAT: | 21,64000 € |
|---|---|
| Unit Price with VAT: | 25,75160 € |



