
3.0SMCJ18A-AQ | |
|---|---|
DigiKey Part Number | 2721-3.0SMCJ18A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ18A-AQ |
Description | TVS DIODE 18VWM 29.2VC SMC |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,70919 € | 1.281,89 € |
| 1.500 | 0,88053 € | 1.320,80 € |
| 3.000 | 0,47682 € | 1.430,46 € |
| 6.000 | 0,45769 € | 2.746,14 € |
| Unit Price without VAT: | 1,70919 € |
|---|---|
| Unit Price with VAT: | 2,03394 € |

