
1N5402 | |
|---|---|
DigiKey Part Number | 5245-1N5402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5402 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,20700 € | 10,35 € |
| 75 | 0,19160 € | 14,37 € |
| 125 | 0,17416 € | 21,77 € |
| 175 | 0,16389 € | 28,68 € |
| 250 | 0,15376 € | 38,44 € |
| 625 | 0,13162 € | 82,26 € |
| 1.250 | 0,11786 € | 147,33 € |
| 2.500 | 0,10630 € | 265,75 € |
| Unit Price without VAT: | 0,23720 € |
|---|---|
| Unit Price with VAT: | 0,28227 € |


