
1N5352B | |
|---|---|
DigiKey Part Number | 5245-1N5352BTB-ND - Tape & Reel (TR) 5245-1N5352BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5352B |
Description | DIODE ZENER 15V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5352B Models |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 11.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32970 € | 32,97 € |
| 500 | 0,25360 € | 126,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,22361 € | 380,14 € |
| 3.400 | 0,20463 € | 695,74 € |
| 5.100 | 0,19495 € | 994,25 € |
| 8.500 | 0,18408 € | 1.564,68 € |
| 11.900 | 0,17764 € | 2.113,92 € |
| 17.000 | 0,17139 € | 2.913,63 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


