Diode 400 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5060

DigiKey Part Number
5245-1N5060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5060
Description
DIODE STANDARD 400V 2A DO204AC
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.725
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,13480 €3,37 €
500,11700 €5,85 €
750,10787 €8,09 €
1250,09760 €12,20 €
1750,09149 €16,01 €
2500,08552 €21,38 €
6250,07235 €45,22 €
1.2500,06418 €80,22 €
2.5000,05729 €143,22 €
Manufacturers Standard Package
Unit Price without VAT:0,13480 €
Unit Price with VAT:0,16041 €