
1N4007GP-AQ | |
|---|---|
DigiKey Part Number | 5245-1N4007GP-AQTR-ND - Tape & Reel (TR) 5245-1N4007GP-AQCT-ND - Cut Tape (CT) 5245-1N4007GP-AQDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-AQ |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP-AQ Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,41040 € | 41,04 € |
| 500 | 0,31746 € | 158,73 € |
| 1.000 | 0,28750 € | 287,50 € |
| 2.000 | 0,26230 € | 524,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22849 € | 1.142,45 € |
| 10.000 | 0,21210 € | 2.121,00 € |
| 15.000 | 0,20375 € | 3.056,25 € |
| 25.000 | 0,19437 € | 4.859,25 € |
| 35.000 | 0,19250 € | 6.737,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

