
1N4001GP | |
|---|---|
DigiKey Part Number | 5245-1N4001GPTR-ND - Tape & Reel (TR) 5245-1N4001GPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001GP |
Description | DIODE DO 41 50V 1A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001 | Diotec Semiconductor | 25.820 | 4878-1N4001CT-ND | 0,12000 € | Parametric Equivalent |
| 1N4001GP-AQ | Diotec Semiconductor | 3.550 | 4878-1N4001GP-AQCT-ND | 0,19000 € | Parametric Equivalent |
| 1N4001 | DComponents | 2.775 | 5245-1N4001TR-ND | 0,10040 € | Parametric Equivalent |
| 1N4001GP | DComponents | 4.205 | 5245-1N4001GPCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02625 € | 131,25 € |
| 10.000 | 0,02481 € | 248,10 € |
| 15.000 | 0,02403 € | 360,45 € |
| 25.000 | 0,02311 € | 577,75 € |
| 35.000 | 0,02254 € | 788,90 € |
| 50.000 | 0,02196 € | 1.098,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


