
1.5KE36C | |
|---|---|
DigiKey Part Number | 2721-1.5KE36CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36C |
Description | TVS DIODE 29.1VWM 52V AXIAL |
Customer Reference | |
Detailed Description | 52V Clamp 30A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 29.1V | Package / Case Axial |
Voltage - Breakdown (Min) 32.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 52V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34880 € | 337,20 € |
| 500 | 0,68932 € | 344,66 € |
| 1.250 | 0,29255 € | 365,69 € |
| 2.500 | 0,24722 € | 618,05 € |
| Unit Price without VAT: | 1,34880 € |
|---|---|
| Unit Price with VAT: | 1,60507 € |

