
1.5KE27 | |
|---|---|
DigiKey Part Number | 2721-1.5KE27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27 |
Description | TVS DIODE 21.8VWM 39.1V AXIAL |
Customer Reference | |
Detailed Description | 39.1V Clamp 40A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 21.8V | Package / Case Axial |
Voltage - Breakdown (Min) 24.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,32296 € | 330,74 € |
| 500 | 0,67598 € | 337,99 € |
| 1.250 | 0,28672 € | 358,40 € |
| 2.500 | 0,24140 € | 603,50 € |
| Unit Price without VAT: | 1,32296 € |
|---|---|
| Unit Price with VAT: | 1,57432 € |

