
1.5KE160CA | |
|---|---|
DigiKey Part Number | 2721-1.5KE160CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CA |
Description | TVS DIODE 136VWM 219V AXIAL |
Customer Reference | |
Detailed Description | 219V Clamp 7.1A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40908 € | 352,27 € |
| 500 | 0,72038 € | 360,19 € |
| 1.250 | 0,30599 € | 382,49 € |
| 2.500 | 0,26010 € | 650,25 € |
| Unit Price without VAT: | 1,40908 € |
|---|---|
| Unit Price with VAT: | 1,67681 € |

