
1.5KE15A | |
|---|---|
DigiKey Part Number | 2721-1.5KE15ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15A |
Description | TVS DIODE 12.8VWM 21.2V AXIAL |
Customer Reference | |
Detailed Description | 21.2V Clamp 74A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 74A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36484 € | 341,21 € |
| 500 | 0,69762 € | 348,81 € |
| 1.250 | 0,29617 € | 370,21 € |
| 2.500 | 0,25084 € | 627,10 € |
| Unit Price without VAT: | 1,36484 € |
|---|---|
| Unit Price with VAT: | 1,62416 € |

