
TP293409-1 | |
|---|---|
DigiKey Part Number | 2104-TP293409-1-ND |
Manufacturer | |
Manufacturer Product Number | TP293409-1 |
Description | BUZZER PIEZO 9V 29.7MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 180mA 3.4kHz Custom Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Current - Supply 180mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Custom |
Input Type Peak-Peak Signal | Termination Wire Leads |
Voltage - Rated 9 V | Size / Dimension 1.169" Dia (29.70mm) |
Voltage Range 9 ~ 28V | Height - Seated (Max) 0.669" (17.00mm) |
Frequency 3.4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,68880 € | 42,22 € |
| 50 | 1,57460 € | 78,73 € |
| 100 | 1,46960 € | 146,96 € |
| 300 | 1,42663 € | 427,99 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

