
TP234012-1 | |
|---|---|
DigiKey Part Number | 6010-TP234012-1-ND |
Manufacturer | |
Manufacturer Product Number | TP234012-1 |
Description | BUZZER PIEZO 12V 23MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 7mA 4kHz 89dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 89dB @ 12V, 10cm |
Packaging Tray | Current - Supply 7mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Peak-Peak Signal | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 1 ~ 40V | Size / Dimension 0.906" Dia (23.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02150 € | 102,15 € |
| Unit Price without VAT: | 1,02150 € |
|---|---|
| Unit Price with VAT: | 1,21559 € |

