
TP222003-1 | |
|---|---|
DigiKey Part Number | 6010-TP222003-1-ND |
Manufacturer | |
Manufacturer Product Number | TP222003-1 |
Description | BUZZER PIEZO 3V 22MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2kHz 70dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Box | Current - Supply 3mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 1 ~ 30V | Size / Dimension 0.866" Dia (22.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,99400 € | 99,40 € |
| Unit Price without VAT: | 0,99400 € |
|---|---|
| Unit Price with VAT: | 1,18286 € |

