
TP174012-1 | |
|---|---|
DigiKey Part Number | 6010-TP174012-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP174012-1 |
Description | BUZZER PIEZO 12V 17MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 7mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 7mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 75°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.669" Dia (17.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13090 € | 113,09 € |
| Unit Price without VAT: | 1,13090 € |
|---|---|
| Unit Price with VAT: | 1,34577 € |

