
TP172009-1 | |
|---|---|
DigiKey Part Number | 6010-TP172009-1-ND |
Manufacturer | |
Manufacturer Product Number | TP172009-1 |
Description | BUZZER PIEZO 9V 17MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 7mA 2kHz Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Current - Supply 7mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 9 V | Size / Dimension 0.669" Dia (17.00mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.406" (10.30mm) |
Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89670 € | 89,67 € |
| Unit Price without VAT: | 0,89670 € |
|---|---|
| Unit Price with VAT: | 1,06707 € |

