
TP145012-1 | |
|---|---|
DigiKey Part Number | 6010-TP145012-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP145012-1 |
Description | BUZZER PIEZO 12V 14.8X14.8MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 7mA 5kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 40V | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.583" L x 0.583" W (14.80mm x 14.80mm) | |
Height - Seated (Max) | 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61630 € | 161,63 € |
| Unit Price without VAT: | 1,61630 € |
|---|---|
| Unit Price with VAT: | 1,92340 € |

