Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP114105-2

DigiKey Part Number
2104-TP114105-2CT-ND - Cut Tape (CT)
2104-TP114105-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP114105-2
Description
BUZZER PIEZO 5V 12X12MM" W SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 4.1kHz 75dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
DB Unlimited
Sound Pressure Level (SPL)
75dB @ 5V, 10cm
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply
3mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
Peak-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
5 V
Termination
Solder Pads
Voltage Range
1 ~ 25V
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Frequency
4.1kHz
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.169
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,62400 €16,24 €
251,47880 €36,97 €
501,37880 €68,94 €
1001,28650 €128,65 €
2501,23032 €307,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €