
TE162005-2 | |
|---|---|
DigiKey Part Number | 6010-TE162005-2-ND |
Manufacturer | |
Manufacturer Product Number | TE162005-2 |
Description | BUZZER ELECTRO 5V 16.00MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 5 V 55mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Manufacturer DB Unlimited | Current - Supply 55mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 12V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 2.048kHz | Height - Seated (Max) 0.480" (12.20mm) |
Technology Electromechanical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,09000 € | 109,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

