
TE102803-1 | |
|---|---|
DigiKey Part Number | 2104-TE102803-1CT-ND - Cut Tape (CT) 2104-TE102803-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE102803-1 |
Description | BUZZER ELECTRO 3.6V 10X10MMW SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3.6 V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 4.5V | |
Frequency | 2.83kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 500 | 0,94144 € | 470,72 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

