
TE092703-2 | |
|---|---|
DigiKey Part Number | 2104-TE092703-2-ND |
Manufacturer | |
Manufacturer Product Number | TE092703-2 |
Description | BUZZER ELECTRO 3V 9MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 70mA 2.731kHz 82dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.731kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,13920 € | 28,48 € |
| 50 | 1,06160 € | 53,08 € |
| 150 | 0,95107 € | 142,66 € |
| 300 | 0,88817 € | 266,45 € |
| 600 | 0,83015 € | 498,09 € |
| 1.050 | 0,78656 € | 825,89 € |
| 5.100 | 0,74494 € | 3.799,19 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |






