
TE034003-1 | |
|---|---|
DigiKey Part Number | 2104-TE034003-1TR-ND - Tape & Reel (TR) 2104-TE034003-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TE034003-1 |
Description | BUZZER ELECTRO 3V 3.2X3.2MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 120mA 4kHz 64dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TE034003-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 64dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,57440 € | 39,36 € |
| 50 | 1,46800 € | 73,40 € |
| 100 | 1,36970 € | 136,97 € |
| 250 | 1,25144 € | 312,86 € |
| 500 | 1,16994 € | 584,97 € |
| 1.000 | 1,09467 € | 1.094,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06883 € | 3.206,49 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |









