
SW390608-1 | |
|---|---|
DigiKey Part Number | 2104-SW390608-1-ND |
Manufacturer | |
Manufacturer Product Number | SW390608-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 95DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
Category | Efficiency - Testing 100mm |
Manufacturer DB Unlimited | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1.5 W |
Packaging Tray | Power - Max 2 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 600 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 600Hz | Termination Solder Pads |
Impedance 8 Ohms | Height - Seated (Max) 0.217" (5.50mm) |
Efficiency - dBA 95.00 | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,90200 € | 39,02 € |
| 35 | 3,44000 € | 120,40 € |
| 70 | 3,27214 € | 229,05 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


