
SW280408-1 | |
|---|---|
DigiKey Part Number | 6010-SW280408-1-ND |
Manufacturer | |
Manufacturer Product Number | SW280408-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 90DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 400 Hz ~ 10 kHz Top Square |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 1.5 W |
Series | Power - Max 2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 400 Hz ~ 10 kHz | Termination Wire Leads |
Frequency - Self Resonant 400Hz | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.327" (8.30mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,68040 € | 268,04 € |
| Unit Price without VAT: | 2,68040 € |
|---|---|
| Unit Price with VAT: | 3,18968 € |

