
SW250808-1 | |
|---|---|
DigiKey Part Number | 2104-SW250808-1-ND |
Manufacturer | |
Manufacturer Product Number | SW250808-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 850 Hz ~ 10 kHz Top Oval |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 500 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 850 Hz ~ 10 kHz | Termination Solder Pads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.984" L x 0.630" W (25.00mm x 16.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.197" (5.00mm) |
Efficiency - dBA 92.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 100mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SW350608-1 | DB Unlimited | 427 | 2104-SW350608-1-ND | 4,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,80680 € | 70,17 € |
| 50 | 2,61880 € | 130,94 € |
| 100 | 2,51300 € | 251,30 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |


