
SP700308-1 | |
|---|---|
DigiKey Part Number | 6010-SP700308-1-ND |
Manufacturer | |
Manufacturer Product Number | SP700308-1 |
Description | SPEAKR 8OHM 500MW TOP PORT 104DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 350 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 500 mW |
Packaging Tray | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 350 Hz ~ 8 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 350Hz | Size / Dimension 2.756" Dia (70.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.886" (22.50mm) |
Efficiency - dBA 104.00 | Operating Temperature -30°C ~ 70°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,77830 € | 277,83 € |
| Unit Price without VAT: | 2,77830 € |
|---|---|
| Unit Price with VAT: | 3,30618 € |

