
SP400608-1 | |
|---|---|
DigiKey Part Number | 2104-SP400608-1-ND |
Manufacturer | |
Manufacturer Product Number | SP400608-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 500 mW |
Packaging Tray | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 600 Hz ~ 5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 600Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.417" (10.60mm) |
Efficiency - dBA 92.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,74080 € | 68,52 € |
| 50 | 2,55740 € | 127,87 € |
| 100 | 2,44750 € | 244,75 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

