SM400204-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM400204-1

DigiKey Part Number
2104-SM400204-1-ND
Manufacturer
Manufacturer Product Number
SM400204-1
Description
SPEAKER 4OHM 3W TOP PORT 99DB
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 220 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
220 Hz ~ 20 kHz
Frequency - Self Resonant
220Hz
Impedance
4 Ohms
Efficiency - dBA
99.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
4 W
Port Location
Top
Shape
Round
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.665" (16.90mm)
Operating Temperature
-20°C ~ 55°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,46000 €8,46 €
106,67800 €66,78 €
256,09400 €152,35 €
505,69200 €284,60 €
1005,32070 €532,07 €
2504,87328 €1.218,32 €
5004,82592 €2.412,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,06740 €