
P34026-1 | |
|---|---|
DigiKey Part Number | 6010-P34026-1-ND |
Manufacturer | |
Manufacturer Product Number | P34026-1 |
Description | BUZZER ELEMENT STD 16.5KHZ 12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Feedback Buzzer Element 30V p-p 1.339" Dia (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Capacitance @ Frequency | 40000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87960 € | 87,96 € |
| Unit Price without VAT: | 0,87960 € |
|---|---|
| Unit Price with VAT: | 1,04672 € |

