4.3 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P15043-1

DigiKey Part Number
6010-P15043-1-ND
Manufacturer
Manufacturer Product Number
P15043-1
Description
BUZZER ELEMENT STD 4KHZ 27MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.3 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
DB Unlimited
Capacitance @ Frequency
25000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.591" Dia (15.00mm)
Frequency
4.3 kHz
Termination
None
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,65480 €65,48 €
Manufacturers Standard Package
Unit Price without VAT:0,65480 €
Unit Price with VAT:0,77921 €