
MW063002-1 | |
|---|---|
DigiKey Part Number | 2104-MW063002-1-ND |
Manufacturer | |
Manufacturer Product Number | MW063002-1 |
Description | MIC COND ANLG OMNI -30DB 0.236"D |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-30dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -30dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97480 € | 24,37 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,84720 € | 84,72 € |
| 250 | 0,77344 € | 193,36 € |
| 500 | 0,72258 € | 361,29 € |
| 1.000 | 0,67566 € | 675,66 € |
| 5.000 | 0,62618 € | 3.130,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



