New Product
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -42dB ±3dB ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW044202-1

DigiKey Part Number
6010-MW044202-1-ND
Manufacturer
Manufacturer Product Number
MW044202-1
Description
OMNIDIRECTIONAL WATERPROOF ELECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB) Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
2.2 kOhms
Manufacturer
DB Unlimited
Voltage - Rated
2 V
Packaging
Box
Voltage Range
1 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Ratings
IP67 - Dust Tight, Waterproof
Direction
Omnidirectional
Termination
Wire Leads
Frequency Range
50 Hz ~ 16 kHz
Size / Dimension
0.181" Dia (4.60mm)
Sensitivity
-42dB ±3dB
Height (Max)
0.079" (2.00mm)
S/N Ratio
60dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,18100 €11,81 €
251,06320 €26,58 €
500,98320 €49,16 €
1000,91070 €91,07 €
3000,80883 €242,65 €
5000,76632 €383,16 €
1.0000,71294 €712,94 €
5.0000,61618 €3.080,90 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €