
MO063001-4 | |
|---|---|
DigiKey Part Number | 6010-MO063001-4-ND |
Manufacturer | |
Manufacturer Product Number | MO063001-4 |
Description | MIC COND ANLG OMNI -30DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-30dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -30dB ±3dB | |
S/N Ratio | 58dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,46000 € | 36,50 € |
| 50 | 1,36100 € | 68,05 € |
| 100 | 1,26980 € | 126,98 € |
| 300 | 1,13950 € | 341,85 € |
| 500 | 1,08436 € | 542,18 € |
| 1.000 | 1,01448 € | 1.014,48 € |
| 5.000 | 0,98246 € | 4.912,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


