
MO044002-1 | |
|---|---|
DigiKey Part Number | 2104-MO044002-1CT-ND - Cut Tape (CT) 2104-MO044002-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MO044002-1 |
Description | MIC COND ANLG OMNI -40DB 0.157"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-40dB) Solderless (Bullseye) |
Datasheet | Datasheet |
Category | S/N Ratio 60dB |
Manufacturer DB Unlimited | Voltage - Rated 2 V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solderless (Bullseye) |
Output Type Analog | Size / Dimension 0.157" Dia (4.00mm) |
Direction Omnidirectional | Height (Max) 0.067" (1.70mm) |
Frequency Range 100 Hz ~ 16 kHz | Shape Circular |
Sensitivity -40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85480 € | 21,37 € |
| 50 | 0,79660 € | 39,83 € |
| 100 | 0,74270 € | 74,27 € |
| 250 | 0,67796 € | 169,49 € |
| 500 | 0,66752 € | 333,76 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

