
MN095401-1 | |
|---|---|
DigiKey Part Number | 2104-MN095401-1-ND |
Manufacturer | |
Manufacturer Product Number | MN095401-1 |
Description | MIC COND ANALOG NC 0.382"DIA |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling () Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 55dB |
Manufacturer DB Unlimited | Voltage - Rated 1.5 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.382" Dia (9.70mm) |
Direction Noise Cancelling | Height (Max) 0.213" (5.40mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94480 € | 23,62 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,82070 € | 82,07 € |
| 300 | 0,74603 € | 223,81 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

