
MM042602-6 | |
|---|---|
DigiKey Part Number | 6010-MM042602-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM042602-6 |
Description | MIC MEMS DIGITAL OMNI -26DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 7 kHz Digital, PDM Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 61dB |
Manufacturer DB Unlimited | Voltage - Rated 2.1 V |
Packaging Tape & Reel (TR) | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 800 µA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Frequency Range 100 Hz ~ 7 kHz | Height (Max) 0.045" (1.15mm) |
Sensitivity -26dB ±3dB | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21210 € | 121,21 € |
| Unit Price without VAT: | 1,21210 € |
|---|---|
| Unit Price with VAT: | 1,44240 € |

