
MM042602-4 | |
|---|---|
DigiKey Part Number | 6010-MM042602-4TR-ND - Tape & Reel (TR) 6010-MM042602-4CT-ND - Cut Tape (CT) 6010-MM042602-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM042602-4 |
Description | MIC MEMS DIGITAL OMNI -26DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 7 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional (-26dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 58dB |
Manufacturer DB Unlimited | Voltage - Rated 2.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.64 V ~ 3.6 V |
Part Status Active | Current - Supply 800 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Frequency Range 100 Hz ~ 7 kHz | Shape Rectangular |
Sensitivity -26dB ±3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,47880 € | 36,97 € |
| 50 | 1,37880 € | 68,94 € |
| 100 | 1,28650 € | 128,65 € |
| 250 | 1,22232 € | 305,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,07396 € | 1.342,45 € |
| 2.500 | 1,00167 € | 2.504,18 € |
| 3.750 | 0,99863 € | 3.744,86 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

