
MM034402-1 | |
|---|---|
DigiKey Part Number | 2104-MM034402-1-ND |
Manufacturer | |
Manufacturer Product Number | MM034402-1 |
Description | MIC MEMS ANLG OMNI -44DB 0.130"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-44dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -44dB ±3dB | |
S/N Ratio | 58dB | |
Voltage - Rated | 2 V | |
Current - Supply | 100 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.130" Dia (3.30mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,46000 € | 36,50 € |
| 50 | 1,36100 € | 68,05 € |
| 100 | 1,26980 € | 126,98 € |
| 300 | 1,13950 € | 341,85 € |
| 500 | 1,08436 € | 542,18 € |
| 1.000 | 1,01448 € | 1.014,48 € |
| 5.000 | 0,98246 € | 4.912,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |




