
MM034202-12 | |
|---|---|
DigiKey Part Number | 2104-MM034202-12CT-ND - Cut Tape (CT) 2104-MM034202-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM034202-12 |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 30 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±2dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 60dB |
Manufacturer DB Unlimited | Voltage - Rated 2 V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 100 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.088" W (3.76mm x 2.24mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 30 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -42dB ±2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,28000 € | 32,00 € |
| 50 | 1,19300 € | 59,65 € |
| 100 | 1,11290 € | 111,29 € |
| 250 | 1,04708 € | 261,77 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

