
MM033802-8 | |
|---|---|
DigiKey Part Number | 2104-MM033802-8CT-ND - Cut Tape (CT) 2104-MM033802-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM033802-8 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 30 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 65dB |
Manufacturer DB Unlimited | Voltage - Rated 2 V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 100 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 30 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38db ±1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,23680 € | 30,92 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,07530 € | 107,53 € |
| 250 | 1,00780 € | 251,95 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

