
IP432812-2 | |
|---|---|
DigiKey Part Number | 6010-IP432812-2-ND |
Manufacturer | |
Manufacturer Product Number | IP432812-2 |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.8kHz 97dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 97dB @ 12V, 10cm |
Packaging Tray | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 12 V | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Voltage Range 4 ~ 28V | Size / Dimension 1.693" Dia (43.00mm) |
Frequency 2.8kHz | Height - Seated (Max) 1.299" (33.00mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42030 € | 542,03 € |
| Unit Price without VAT: | 5,42030 € |
|---|---|
| Unit Price with VAT: | 6,45016 € |

