
IP293224-1 | |
|---|---|
DigiKey Part Number | 2104-IP293224-1-ND |
Manufacturer | |
Manufacturer Product Number | IP293224-1 |
Description | BUZZER PIEZO 24V 29.5MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 30mA 3.2kHz Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Dual Tone | |
Duration | - | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.161" Dia (29.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,86500 € | 38,65 € |
| 25 | 3,52400 € | 88,10 € |
| 50 | 3,28920 € | 164,46 € |
| 100 | 3,07240 € | 307,24 € |
| 300 | 2,76240 € | 828,72 € |
| 500 | 2,63100 € | 1.315,50 € |
| 1.000 | 2,62349 € | 2.623,49 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |




