
IP154012-1 | |
---|---|
DigiKey Part Number | 2104-IP154012-1-ND |
Manufacturer | |
Manufacturer Product Number | IP154012-1 |
Description | BUZZER PIEZO 12V TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 4kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Height - Seated (Max) | 0.547" (13.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,47000 € | 3,47 € |
10 | 2,72900 € | 27,29 € |
25 | 2,48600 € | 62,15 € |
50 | 2,31920 € | 115,96 € |
100 | 2,16530 € | 216,53 € |
250 | 1,98004 € | 495,01 € |
500 | 1,85226 € | 926,13 € |
1.000 | 1,77994 € | 1.779,94 € |
Unit Price without VAT: | 3,47000 € |
---|---|
Unit Price with VAT: | 4,12930 € |