
TG-20K.R120.36 | |
|---|---|
DigiKey Part Number | TG-20K.R120.36-ND |
Manufacturer | |
Manufacturer Product Number | TG-20K.R120.36 |
Description | SW E-STOP TWIST RESET 100MA 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Manufacturer Davies Molding, LLC | Features Control Box Enclosure |
Series | Current Rating (Amps) 100mA (AC/DC) |
Packaging Tray | Voltage Rating - AC 42 V |
Part Status Active | Voltage Rating - DC 42 V |
Mounting Type Chassis Mount | Termination Style Cable Leads |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,59000 € | 338,59 € |
| Unit Price without VAT: | 338,59000 € |
|---|---|
| Unit Price with VAT: | 402,92210 € |

