
TG-05K.R190.36 | |
|---|---|
DigiKey Part Number | TG-05K.R190.36-ND |
Manufacturer | |
Manufacturer Product Number | TG-05K.R190.36 |
Description | SW E-STOP TWIST RESET 100MA 42V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC + SPDT + SPST-NO Chassis Mount Control Box Enclosure, With Pushbutton Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NC + SPDT + SPST-NO | |
Switch Function | On-Off, On-Mom, Off-Mom | |
Features | Control Box Enclosure, With Pushbutton Switch | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Panel Cutout Dimensions | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | 24 VDC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,18000 € | 426,18 € |
| Unit Price without VAT: | 426,18000 € |
|---|---|
| Unit Price with VAT: | 507,15420 € |

