
SH1007-R | |
|---|---|
DigiKey Part Number | 1722-SH1007-R-ND |
Manufacturer | |
Manufacturer Product Number | SH1007-R |
Description | HEX STANDOFF M5 NYLON 100MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 3.937" (100.00mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.472" (12.00mm) Hex | |
Between Board Height | 3.937" (100.00mm) | |
Length - Overall | 3.938" (100.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59157 € | 3.978,92 € |
| Unit Price without VAT: | 1,59157 € |
|---|---|
| Unit Price with VAT: | 1,89397 € |

