Image for SH1003-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH1003-R

DigiKey Part Number
1722-SH1003-R-ND
Manufacturer
Manufacturer Product Number
SH1003-R
Description
HEX STANDOFF M4 NYLON 85MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon 3.346" (85.00mm) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.315" (8.00mm) Hex
Packaging
Bulk
Between Board Height
3.346" (85.00mm)
Part Status
Active
Length - Overall
3.346" (85.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,83845 €2.096,12 €
Unit Price without VAT:0,83845 €
Unit Price with VAT:0,99776 €