
SH1000-H | |
---|---|
DigiKey Part Number | 1722-1459-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-H |
Description | HEX STANDOFF M3 NYLON 40MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.890" (48.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
5 | 0,62000 € | 3,10 € |
10 | 0,57600 € | 5,76 € |
25 | 0,52720 € | 13,18 € |
50 | 0,49500 € | 24,75 € |
100 | 0,46590 € | 46,59 € |
250 | 0,43228 € | 108,07 € |
500 | 0,40998 € | 204,99 € |
1.000 | 0,39001 € | 390,01 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |